
The PDTC144EU,135 NPN transistor from NXP is a surface mount device with a maximum collector current of 100mA and a maximum power dissipation of 200mW. It has a collector-emitter breakdown voltage of 50V and a minimum current gain of 80. The transistor operates over a temperature range of -65°C to 150°C and is packaged in a SOT-323 plastic case with three pins. It is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the NXP PDTC144EU,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDTC144EU,135 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| hFE Min | 80 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC144EU,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
