
The PDTC144TMB,315 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The transistor is packaged in a DFN package and is available in quantities of 10,000 per reel. The PDTC144TMB,315 is compliant with RoHS regulations and is not radiation hardened.
NXP PDTC144TMB,315 technical specifications.
| Package/Case | DFN |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC144TMB,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.