The PDZ16BT/R Zener Diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a power dissipation of 400mW and is RoHS compliant. The diode is packaged in a SC case and is lead free.
Checking distributor stock and pricing after the page loads.
NXP PDZ16BT/R technical specifications.
| Package/Case | SC |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 2% |
| Zener Voltage | 16.18V |
| RoHS | Compliant |