
This 2-channel SMD fuse features a 50 ohm impedance and is designed for lead-free applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in tape and reel with 5000 units per package.
NXP PEMI2QFN/LK,115 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.05mm |
| Height | 0.039inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI2QFN/LK,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.