
The PEMI2QFN/LR,115 is a 2-channel SMD fuse with an impedance of 50R and a lead-free termination. It is available in a package quantity of 5000 units, packaged in tape and reel. The fuse operates within a temperature range of -40°C to 85°C. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.05mm |
| Height | 0.039inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Flat |
| RoHS | Compliant |