The PEMI2STD/LK,115 from NXP is a 2-channel EMI filter with an impedance of 50 ohms. It is designed to operate within a temperature range of -40°C to 85°C. The filter is available in a tape and reel packaging format with a quantity of 4000 units per reel. The PEMI2STD/LK,115 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Depth | 1.7mm |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Gull Wing |
| RoHS | Compliant |