The PEMI4QFN/BYP,132 is a 4-channel fuse with 50R impedance, packaged in an SMD/SMT format and featuring ESD protection. It operates within a temperature range of -40°C to 85°C and is available in quantities of 4000 per reel. The fuse is lead-free and RoHS compliant, with a flat termination and dimensions of 1.8mm in length, 0.047inch in width, and 0.02inch in height. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PEMI4QFN/BYP,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEMIxQFN |
| Termination | Flat |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI4QFN/BYP,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.