The PEMI4QFN/RP,132 is a 4-channel EMI/RFI filter with an impedance of 50R. It is designed for surface mount applications and is available in a lead-free package. The filter operates over a temperature range of -40°C to 85°C and is suitable for use in data line applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Flat |
| RoHS | Compliant |