
The PEMI6CSP/RT is a diode with a maximum current rating of 33mA and an operating temperature range of -40°C to 85°C. It is available in a surface mount package and is lead free. The diode has a flat termination and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PEMI6CSP/RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PEMI6CSP/RT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.41mm |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PEMI6CSP/RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.