IC RC FILTER NETWORK 6CH 12HXSON
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEMIxQFN |
| Termination | Flat |
| Width | 0.047inch |
| RoHS | Compliant |