The PEMI8QFN/RP,132 is an 8-channel EMI/RFI filter with an impedance of 50R. It is designed to operate within a temperature range of -40°C to 85°C. The filter is lead free and RoHS compliant. It is available in a package quantity of 4000 units, packaged in tape and reel. The filter has a flat termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PEMI8QFN/RP,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 1.3mm |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI8QFN/RP,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.