
TVS DIODE 12V 37V SOT23
Checking distributor stock and pricing after the page loads.
NXP PESD12VL2BT/S911,2 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
