The PESD12VS1ULD is a unidirectional ESD protection diode from NXP with a minimum breakdown voltage of 14.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a peak pulse current of 5A and a peak pulse power of 150W. The diode is RoHS compliant and has a maximum reverse leakage current of 50nA.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.4mm |
| Length | 1.05mm |
| Min Breakdown Voltage | 14.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 150W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |