
Bidirectional/unidirectional TVS diode offering 12V working voltage and 35V clamping voltage. Features 75pF capacitance, 180W peak pulse power, and 5A peak pulse current. Surface mountable in a TO-236AB (SOT23) package with 2 channels. Operates from -65°C to 150°C, with 50µA leakage current. RoHS compliant and lead-free.
NXP PESD12VS2UAT215 technical specifications.
| Capacitance | 75pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Depth | 1.4mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 3mm |
| Max Breakdown Voltage | 15.3V |
| Min Breakdown Voltage | 14.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180W |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 180W |
| Polarity | Bidirectional, Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.7V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PESDxS2UAT |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VS2UAT215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
