
Unidirectional/bidirectional TVS diode for circuit protection, featuring a 12V working voltage and 24V clamping voltage. This surface mount component offers 200W peak pulse power and 10A peak pulse current, with a low leakage current of 15nA. Designed with 4 channels and a 100pF capacitance, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
NXP PESD12VS4UD,115 technical specifications.
| Capacitance | 100pF |
| Package/Case | TSOP |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 17V |
| Depth | 1.7mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 15nA |
| Length | 3.1mm |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 12.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 15nA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.5V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PESDxS4UD |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VS4UD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
