
The PESD15VL1BA is a bidirectional transient voltage suppressor diode from NXP, rated for 15V working voltage and 5A current. It has a clamping voltage of 44V and a maximum operating temperature of 150°C. The diode is packaged in a SC-76 2-pin plastic package and is available on tape and reel. The device is RoHS compliant but not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Clamping Voltage | 44V |
| Current | 5A |
| Depth | 1.35mm |
| Direction | Bidirectional |
| Leakage Current | 50nA |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
