
Bidirectional transient voltage suppressor diode, offering 200W peak pulse power and 5A peak pulse current. Features a 15V reverse standoff voltage and a 17.1V to 20.3V breakdown voltage range. With a maximum clamping voltage of 44V, this silicon component provides ESD protection. It operates across a wide temperature range of -65°C to 150°C and has a low capacitance of 16pF. Surface mountable in a TO-236AB package, it is designed for bidirectional protection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Package/Case | TO-236-3 |
| Clamping Voltage-Max | 44V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 20.3V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| Width | 1.4mm |
| RoHS | Compliant |
