Transient Voltage Suppressor Diode, designed for ESD protection, features a UNIDIRECTIONAL SILICON diode element within a 2-pin SOD523 package. This DUAL terminal device offers a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 15V. It provides a minimum breakdown voltage of 17.6V, with a nominal breakdown voltage of 18V and a maximum breakdown voltage of 18.4V. The suppressor handles a non-repetitive peak reverse power dissipation of up to 160W, with a maximum clamping voltage of 40V.
NXP PESD15VS1UB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Clamping Voltage-Max | 40 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD15VS1UB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.