
Unidirectional TVS diode offering double ESD protection in a compact SOT-663 surface mount package. Features a 15V reverse standoff voltage, 17.6V to 18.4V breakdown voltage range, and a maximum clamping voltage of 40V. Delivers 5A peak pulse current capability with 150W peak pulse power dissipation. Operates across a wide temperature range of -65°C to 150°C, with low 30nA reverse leakage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PESD15VS2UQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 70F |
| Package/Case | SOT-663 |
| Clamping Voltage-Max | 40V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 18.4V |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 30nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD15VS2UQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
