NXP PESD1CAN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 70 |
| Breakdown Voltage-Nom | 27.8 |
| Breakdown Voltage-Max | 30.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD1CAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.