The PESD1LIN is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a dual terminal position. The device has a maximum reverse voltage of 24V and a nominal breakdown voltage of 30.3V. It can handle a maximum non-repetitive peak reverse power dissipation of 160W.
Sign in to ask questions about the NXP PESD1LIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD1LIN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Breakdown Voltage-Nom | 30.3 |
| Breakdown Voltage-Max | 30.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD1LIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.