Bidirectional transient voltage suppressor diode, designed for LIN-bus ESD protection. Features a 2-pin SOD package with a maximum operating temperature of 150°C. Offers a repetitive peak reverse voltage of 24V, with breakdown voltage ranging from a minimum of 25.4V to a maximum of 30.3V. Peak reverse power dissipation is 160W, and maximum clamping voltage is 70V.
Sign in to ask questions about the NXP PESD1LIN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD1LIN,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Clamping Voltage-Max | 70 |
| Breakdown Voltage-Nom | 27.8 |
| Breakdown Voltage-Max | 30.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD1LIN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.