Unidirectional transient voltage suppressor diode with a 3.3V working voltage, designed for circuit protection. Features a 45W peak pulse power rating and a low leakage current of 300nA. Offers a 6V maximum breakdown voltage and 11V clamping voltage, with a capacitance of 40pF. This surface mount component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP PESD3V3L1UA,115 technical specifications.
| Capacitance | 40pF |
| Package/Case | SC |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 11V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 1.8mm |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 45W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | PESD3V3L1UA |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.