
NXP PESD3V3L4UW ESD Protection Device, TVS, 5.6 V, SOT-665, 5 Pins
Checking distributor stock and pricing after the page loads.
NXP PESD3V3L4UW technical specifications.
| Package/Case | SOT-665 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.