DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
NXP PESD3V3L5UY technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.