The PESD3V3U1UA is a unidirectional ESD protection diode with a minimum breakdown voltage of 4.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a height of 1.1mm, length of 1.8mm, and width of 1.35mm. The diode has a maximum reverse leakage current of 100nA and is RoHS compliant. It provides ESD protection and can withstand a reverse standoff voltage of 3.3V.
NXP PESD3V3U1UA technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Length | 1.8mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.