
Unidirectional quadruple ESD protection diode array, featuring very low capacitance of 18pF. This surface mount component operates at 3.3V with a reverse breakdown voltage of 5.3V and a clamping voltage of 11V. It offers a peak pulse current of 1.5A and a peak pulse power of 16W, with a leakage current of 300nA. Designed for demanding applications, it operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PESD3V3V4UG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3V4UG,115 technical specifications.
| Capacitance | 18pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 11V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 16W |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 16W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | PESDxV4U |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3V4UG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
