
Unidirectional quadruple ESD protection diode array for surface mount applications. Features very low capacitance of 17pF and a clamping voltage of 9.5V. Operates with a reverse standoff voltage of 3.3V and a working voltage of 3.3V. Offers a maximum breakdown voltage of 5.9V and a minimum breakdown voltage of 5.3V. Designed for robust protection with a maximum surge current of 2.7A and peak pulse power of 25W. Packaged in a compact SOT-891 (SON 6-Pin) for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PESD3V3V4UK,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3V4UK,132 technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-891 |
| Clamping Voltage | 9.5V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.05mm |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Max Surge Current | 2.7A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3V4UK,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
