The PESD3V3V4UW,115 transient voltage suppressor diode from NXP features a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a 5-pin ultra small plastic surface mount component. The breakdown voltage is specified at a minimum of 5.3V and a maximum of 5.9V, with a nominal value of 5.6V. The clamping voltage is maximally 11V, and the non-repetitive peak reverse power dissipation is 16W.
Sign in to ask questions about the NXP PESD3V3V4UW,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3V4UW,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 16 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD3V3V4UW,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.