Bidirectional Transient Voltage Suppressor Diode, featuring a low capacitance of femtofarads for superior ESD protection. This 2-terminal SILICON diode offers a maximum operating temperature of 125°C and a rated reverse voltage of 5.5V. With a minimum breakdown voltage of 6V and a nominal breakdown voltage of 8V, it effectively clamps transient voltages up to a maximum of 15V.
NXP PESD5V0F1BL,315 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 8 |
| Breakdown Voltage-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0F1BL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.