
Bidirectional TVS Diode for transient voltage suppression. Features 500W peak pulse power and 15A peak pulse current. Offers 33V clamping voltage and 7V minimum breakdown voltage. Operates at 5V with 1µA leakage current. Surface mount package with 75pF capacitance.
NXP PESD5V0L1BA technical specifications.
| Capacitance | 75pF |
| Clamping Voltage | 33V |
| Depth | 1.35mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.05mm |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.