NXP PESD5V0L1BA115 technical specifications.
| Capacitance | 75pF |
| Clamping Voltage-Max | 33V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 8.2V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L1BA115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
