NXP PESD5V0L1UL technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 12V |
| Depth | 0.62mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.02mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.