12V 2.5A (8/20us) 5V (Max) 6.4V Unidirectional SOT-666 ESD Protection Devices ROHS
NXP PESD5V0L5UV115 technical specifications.
| Capacitance | 19pF |
| Package/Case | SOT-666 |
| Clamping Voltage-Max | 12V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.