
Unidirectional TVS diode offering 5V reverse standoff voltage and 15V clamping voltage. Features 6 channels with 35W peak pulse power and 2.5A peak pulse current. Operating temperature range from -65°C to 150°C, with low leakage current of 25nA. Surface mountable in an 8TSSOP package, this lead-free and RoHS compliant component provides robust ESD protection.
NXP PESD5V0L6UAS,118 technical specifications.
| Capacitance | 19pF |
| Package/Case | TSSOP |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 3.1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 3.1mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 35W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PESD5V0L6US |
| Termination | SMD/SMT |
| Width | 3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L6UAS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
