
The PESD5V0L6US is a 5V unidirectional transient voltage suppressor with a clamping voltage of 15V. It is packaged in a SOT-96 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is RoHS compliant and has a capacitance of 19pF. It is available in a plastic SOP-8 package with a length of 5mm and a depth of 4mm. The device has a leakage current of 25nA and is not radiation hardened.
Sign in to ask questions about the NXP PESD5V0L6US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0L6US technical specifications.
| Capacitance | 19pF |
| Package/Case | SOT-96 |
| Clamping Voltage | 15V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 25nA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L6US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.