
This unidirectional/bidirectional TVS diode offers 5V reverse standoff voltage and 15V clamping voltage, ideal for ESD protection. Featuring a low 19pF capacitance and 25nA leakage current, it operates from -65°C to 150°C with a 35W peak pulse power rating. The component supports a 2.5A peak pulse current and is designed for surface mount applications in an 8-pin SO package.
NXP PESD5V0L6US118 technical specifications.
| Capacitance | 19pF |
| Package/Case | SO |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 5mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 35W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Series | PESD5V0L6US |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L6US118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
