
Bidirectional TVS Diode for circuit protection. Features 5V reverse standoff voltage and 7.2V minimum breakdown voltage, with a maximum breakdown voltage of 7.9V. Offers 11V clamping voltage, up to 17V maximum clamping voltage, and 2.5A peak pulse current capability. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 25nA. Packaged in an 8-pin SOIC surface mount package with 7 channels and 4 elements.
NXP PESD5V0L7BS118 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 17V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 5mm |
| Max Breakdown Voltage | 7.9V |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 35W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.2V |
| Reverse Standoff Voltage | 5V |
| Series | PESD5V0L7BS |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L7BS118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
