DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-76, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |