Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features low capacitance and a 2-pin DFN package. Maximum operating temperature of 150°C. Offers a repetitive peak reverse voltage of 5V, with a minimum breakdown voltage of 5.5V and a nominal breakdown voltage of 7.5V. Maximum clamping voltage is 14V, with a maximum non-repetitive peak reverse power dissipation of 130W.
NXP PESD5V0S1BL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0S1BL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.