NXP PESD5V0S1BSF,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Clamping Voltage-Max | 15.5 |
| Breakdown Voltage-Nom | 8 |
| Breakdown Voltage-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0S1BSF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.