NXP PESD5V0S1UBTR technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 20V |
| Height | 650um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 260W |
| Polarity | Unidirectional |
| Series | PESDxS1UB |
| Termination | SMD/SMT |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0S1UBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
