
Bidirectional transient voltage suppressor diode with low capacitance, designed for ESD protection. Features a 5V repetitive peak reverse voltage and a maximum clamping voltage of 14V. This 3-terminal device, housed in a TO-236AB package, utilizes silicon diode elements and offers a nominal breakdown voltage of 7.5V. It provides a maximum non-repetitive peak reverse power dissipation of 130W and operates up to 150°C.
Sign in to ask questions about the NXP PESD5V0S2BT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0S2BT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0S2BT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.