The PESD5V0S2UQ,115 transient voltage suppressor diode from NXP features a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a 3-pin, ultra small, plastic, surface mount component. It can withstand a maximum reverse voltage of 5V and a non-repetitive peak reverse power dissipation of 110mW. The breakdown voltage is nominally 6.8V and maximally 7.14V.
Sign in to ask questions about the NXP PESD5V0S2UQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0S2UQ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 110 |
| Clamping Voltage-Max | 20 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.425 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0S2UQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.