NXP PESD5V0U1BA technical specifications.
| Max Breakdown Voltage | 9.5V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.