
NXP PESD5V0U1BB technical specifications.
| Capacitance | 3.5pF |
| Depth | 0.85mm |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BB to view detailed technical specifications.
No datasheet is available for this part.