NXP PESD5V0U1BLD technical specifications.
| Max Breakdown Voltage | 9.5V |
| Min Breakdown Voltage | 5.5V |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PESD5V0U1BLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
