NXP PESD5V0U1UB technical specifications.
| Capacitance | 2.6pF |
| Depth | 0.85mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.