Ultra low capacitance bidirectional double ESD protection diode, featuring a 3-pin TO-236AB package. This silicon transient voltage suppressor diode offers a repetitive peak reverse voltage of 5V, with a breakdown voltage ranging from a minimum of 5.5V to a maximum of 9.5V, and a nominal breakdown voltage of 7V. Designed for bidirectional operation, it provides robust ESD protection up to a maximum operating temperature of 150°C.
NXP PESD5V0U2BT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Nom | 7 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5V0U2BT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.