DIODE BIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, MO-252, 1.45 X 1 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-6, Transient Suppressor
NXP PESD5V0U5BF technical specifications.
| Package/Case | SOT-886 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.